HS-6-12

Heilind Number:RICHS-6-12
Manufacturer:Essentra | Richco
Manufacturer Number:HS-6-12
ECAD Model:
3D Model

Description:

Spacer,Hex, 6 ST Scr,Grey,1-1/2 in Lg, Spacer, Hex, 6 ST Screw, Grey

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco HS-6-12
Color:Gray
Material:PVC
Shape:Hexagonal
Compatible Thread Size:#6
Spacer Length:1.5 in
SKU:RICHS-6-12

Detailed Description

Elevate your assembly projects with our Gray Hexagonal Spacer, meticulously crafted for precision and durability. Designed for #6 screws, this spacer ensures seamless installation and optimal performance. Made from high-quality PVC, it guarantees longevity and resilience in demanding environments. With a length of 1.5 inches, it provides the perfect amount of space for your components. Rest assured, this RoHS-compliant spacer meets stringent environmental standards, making it a responsible choice for your electronic setups. Upgrade your hardware with this essential component, a must-have in any toolkit.