| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco HS-6-4 |
| Color: | Gray |
| Material: | PVC |
| Shape: | Hexagonal |
| Compatible Thread Size: | #6 |
| Spacer Length: | .5 in |
| SKU: | RICHS-6-4 |
HS-6-4
| Heilind Number: | RICHS-6-4 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | HS-6-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and stability of your electronic assemblies with our Grey Hexagonal Spacer. Designed to accommodate #6 screw sizes, this PVC spacer features a convenient 1/2-inch length, perfect for securing components in place. With its RoHS compliance, you can trust in its environmentally friendly construction. Upgrade your setup with this essential electronic fastener, ensuring precision and reliability in every connection.

