| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco HS-6-5 |
| Color: | Gray |
| Material: | PVC |
| Shape: | Hexagonal |
| Compatible Thread Size: | #6 |
| Spacer Length: | .625 in |
| SKU: | RICHS-6-5 |
HS-6-5
| Heilind Number: | RICHS-6-5 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | HS-6-5 |
| ECAD Model: |
Specifications
Detailed Description
Easily enhance the stability and alignment of your electronic components with this Gray Hex Spacer. Designed to accommodate #6 ST Screws, this durable PVC spacer features a Hexagonal shape for optimal support. With a length of 5/8 inches, it provides ample clearance for secure fastening. Its RoHS compliance ensures environmental responsibility, making it a reliable choice for your assembly needs. Elevate your project with the precision and quality of this essential electronic fastener.

