| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco HS-6-6 |
| Color: | Gray |
| Material: | PVC |
| Shape: | Hexagonal |
| Compatible Thread Size: | #6 |
| Spacer Length: | .75 in |
| SKU: | RICHS-6-6 |
HS-6-6
| Heilind Number: | RICHS-6-6 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | HS-6-6 |
| ECAD Model: |
Specifications
Detailed Description
Easily enhance your assembly with this sturdy Hex Spacer. Designed for a #6 screw, it ensures a secure fit while providing a .75-inch gap. Its durable PVC construction in a sleek gray finish not only offers excellent longevity but also adds a professional touch to your project. With ROHS compliance, you can trust in its eco-friendly production. Perfect for a wide range of applications, this spacer is a versatile and essential component for any project requiring precision and stability.

