HS-6-8

Heilind Number:RICHS-6-8
Manufacturer:Essentra | Richco
Manufacturer Number:HS-6-8
ECAD Model:
3D Model

Description:

Spacer,Hex,#6 ST Scr,Grey,1 in Lg, Spacer, Hex, #6 ST Screw, Grey

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco HS-6-8
Color:Gray
Material:PVC
Shape:Hexagonal
Compatible Thread Size:#6
Spacer Length:1 in
SKU:RICHS-6-8

Detailed Description

Elevate your electronic assembly with our high-quality Spacer in Grey. Designed for precision and durability, this Hex-shaped component is the perfect companion for #6 ST Screws, ensuring a secure fit and optimal performance. With a length of 1 inch, it offers ample space for efficient organization of components. Crafted from PVC, it guarantees longevity and reliability. Rest assured, this RoHS-compliant Spacer meets international standards for environmental responsibility. Upgrade your setup with this essential component, a must-have for any electronic project.