| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco HS-8-14 |
| Color: | Gray |
| Material: | PVC |
| Shape: | Hexagonal |
| Compatible Thread Size: | #8 |
| Spacer Length: | 1.752 in |
| SKU: | RICHS-8-14 |
HS-8-14
| Heilind Number: | RICHS-8-14 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | HS-8-14 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the stability and precision of your electronic assemblies with this #8 ST Screw Spacer in Grey. Featuring a durable PVC construction, this hexagonal spacer is designed to securely hold components in place. With a length of 1-3/4 inches, it provides ample space for efficient fastening. Perfect for a variety of applications, this spacer ensures optimal performance and organization in your projects.

