HSM3-6.4-20-3

Heilind Number:RICHSM3-6.4-20-3
Manufacturer:Essentra | Richco
Manufacturer Number:HSM3-6.4-20-3
ECAD Model:
3D Model

Description:

Standoff,Thrd ML/ML,Wht,20MM Spc, Standoff, Thrd ML/ML, White

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco HSM3-6.4-20-3
Color:Natural
Material:Brass, Nylon
Thread Length:6 mm
Shape:Hexagonal
Compatible Thread Size:M3
Spacer Length:20 mm
SKU:RICHSM3-6.4-20-3

Detailed Description

Elevate your electronic assembly with this essential Standoff, meticulously designed for optimal performance. Crafted from a durable blend of Nylon and Brass in a sleek White finish, it delivers both strength and style. Its Hexagonal shape and 20mm Spacer Length offer versatility in mounting applications, while the M3 Compatible Thread Size ensures a secure fit. With a Thread Length of 6mm, it provides efficient support, making it a must-have in your collection of electronic fasteners. Trust in this Standoff to streamline your projects with ease and reliability.