| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco HSM3-6.4-32-2 |
| Color: | Natural |
| Material: | Nylon |
| Thread Length: | 6 mm |
| Shape: | Hexagonal |
| Compatible Thread Size: | M3 |
| Spacer Length: | 32 mm |
| SKU: | RICHSM3-6.4-32-2 |
HSM3-6.4-32-2
| Heilind Number: | RICHSM3-6.4-32-2 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | HSM3-6.4-32-2 |
| ECAD Model: |
Specifications
Detailed Description
This hexagonal standoff features a threaded female-to-male design in a sleek white finish, perfect for electronic assembly and mounting applications. Made of durable nylon, it offers reliable support with a 32mm spacer length and 6mm thread length. Compatible with M3 thread sizes, this standoff is essential for securing components in place while maintaining proper clearance. Ideal for use in various industries, it ensures efficient and secure fastening in electronic assemblies.

