| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco HSM4-8-20-2 |
| Color: | Natural |
| Material: | Nylon |
| Thread Length: | 6 mm |
| Shape: | Hexagonal |
| Compatible Thread Size: | M4 |
| Spacer Length: | 20 mm |
| SKU: | RICHSM4-8-20-2 |
HSM4-8-20-2
| Heilind Number: | RICHSM4-8-20-2 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | HSM4-8-20-2 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electronic assembly with this essential component: a Hexagonal Standoff in White. Designed for precision and durability, this threaded female-to-male nylon standoff ensures secure fastening while maintaining a 20mm spacer length. With a compatible M4 thread size and RoHS compliance, it meets industry standards for quality and environmental responsibility. Ideal for maintaining proper spacing and alignment in electronic devices, this standoff is a must-have for any assembly project.

