HSM4-8-32-2

Heilind Number:RICHSM4-8-32-2
Manufacturer:Essentra | Richco
Manufacturer Number:HSM4-8-32-2
ECAD Model:
3D Model

Description:

Standoff,Thrd Fem/ML,Wht,32MM Spc, Standoff, Thrd Fem/ML, White

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco HSM4-8-32-2
Color:Natural
Material:Nylon
Thread Length:6 mm
Shape:Hexagonal
Compatible Thread Size:M4
Spacer Length:32 mm
SKU:RICHSM4-8-32-2

Detailed Description

Elevate your electronic assembly with these essential standoffs. Designed with precision in mind, the threaded female-to-male configuration ensures secure fastening, while the white nylon material adds a sleek touch to your setup. With a hexagonal shape and a spacer length of 32mm, these standoffs offer both stability and versatility. The M4 compatible thread size and 6mm thread length make them suitable for a wide range of applications. Upgrade your electronics with these high-quality standoffs for a seamless and professional finish.