HSM4-8-32-3

Heilind Number:RICHSM4-8-32-3
Manufacturer:Essentra | Richco
Manufacturer Number:HSM4-8-32-3
ECAD Model:
3D Model

Description:

Standoff,Thrd ML/ML,Wht,32MM Spc, Standoff, Thrd ML/ML, White

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco HSM4-8-32-3
Color:Natural
Material:Brass, Nylon
Thread Length:6 mm
Shape:Hexagonal
Compatible Thread Size:M4
Spacer Length:32 mm
SKU:RICHSM4-8-32-3

Detailed Description

Elevate your assembly with these essential standoffs, designed for optimal support and organization. Featuring a threaded male-to-male design in a sleek white finish, they offer a secure and professional mounting solution. Crafted from durable nylon and brass materials, these standoffs ensure long-lasting performance. With a hexagonal shape and a 32mm spacer length, they provide ample clearance for efficient installation. Perfect for M4 compatible threads, these standoffs boast a 6mm thread length, making them versatile for a variety of applications. Upgrade your hardware setup with these high-quality standoffs, a must-have for any electronics project.