HSR-1

Heilind Number:RICHSR-1
Manufacturer:Essentra | Richco
Manufacturer Number:HSR-1
ECAD Model:
3D Model

Description:

Heat Sink Push Pin,Spring,Nat/Steel, Heat Sink Push Pin/Sping, Nat/Steel

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco HSR-1
Color:Natural
Material:Heat Stabilized Nylon 6.6
Rivet Type:Heat Sink Rivets
Head Diameter:.197 in
Head Height:.118 in
Maximum Hole Diameter:.118 in
SKU:RICHSR-1

Detailed Description

Enhance the efficiency of your heat sink assembly with our Heat Sink Push Pin and Spring set. Crafted from durable Heat Stabilized Nylon 6.6 in a natural finish, these rivets are designed for secure fastening. The push pin features a .197-inch head diameter and .118-inch head height, perfect for accommodating various hole sizes. With RoHS compliance, you can trust in both the quality and environmental responsibility of this essential component. Upgrade your fastening solution today for optimal performance.