| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco HT-4.9 |
| Color: | Natural |
| Overall Width: | 6.4 mm |
| Overall Length: | 125 mm |
| Material: | Polyethylene |
| Maximum Bundle Diameter: | 28 mm |
| Length: | 125 mm |
| SKU: | RICHT-4.9 |
HT-4.9
| Heilind Number: | RICHT-4.9 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | HT-4.9 |
| ECAD Model: |
Specifications
Detailed Description
Secure your cables with ease using our Hanking Tie in Natural color. Measuring 4.9 inches in length, it provides a reliable fastening solution for various applications. Made of durable Polyethylene, it ensures long-lasting performance. With a maximum bundle diameter of 28mm, it offers versatility in cable management. Its RoHS compliance guarantees it meets environmental standards. Perfect for organizing wires in any setting, it's a must-have for efficient cable management.

