| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco HT-5.9 |
| Color: | Natural |
| Overall Width: | 6.4 mm |
| Overall Length: | 150 mm |
| Material: | Polyethylene |
| Maximum Bundle Diameter: | 36 mm |
| Length: | 150 mm |
| SKU: | RICHT-5.9 |
HT-5.9
| Heilind Number: | RICHT-5.9 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | HT-5.9 |
| ECAD Model: |
Specifications
Detailed Description
Keep your cables organized and secure with our Hanking Tie in a natural color. Measuring 5.9 inches in length, this cable tie is perfect for bundling cables with a maximum diameter of 36mm. Made from durable polyethylene material, it ensures reliable performance. With a sleek design and RoHS compliance, it's an essential addition to your wire and cable management toolkit. Easy to use and versatile, this Hanking Tie is a must-have for any workspace or project.

