HUC-2-RT

Heilind Number:RICHUC-2-RT
Manufacturer:Essentra | Richco
Manufacturer Number:HUC-2-RT
ECAD Model:
3D Model

Description:

Clamp,Adh Mnt,Half U,Black,1/8 in, Clamp, Adh Mnt, Half U, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco HUC-2-RT
Color:Black
Mount Type:N/A
Overall Height:.172 in
Material:PVC
Maximum Bundle Diameter:.125 in
Base Width:.625 in
Base Length:.719 in
SKU:RICHUC-2-RT

Detailed Description

Secure your cables with ease using this black Clamp with Adhesive Mount. Designed in a convenient Half U shape, it offers a reliable hold for cables up to 1/8 inch in diameter. Made of durable PVC, it ensures longevity and strength for your cable management needs. With a compact overall height of .172 inches and a base width of .625 inches, it is suitable for various applications. RoHS compliant, it meets environmental standards, making it a responsible choice for your wire and cable organization.