HUC-4-RT

Heilind Number:RICHUC-4-RT
Manufacturer:Essentra | Richco
Manufacturer Number:HUC-4-RT
ECAD Model:
3D Model

Description:

Clamp,Adh Mnt,Half U,Black,1/4 in, Clamp, Adh Mnt, Half U, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco HUC-4-RT
Color:Black
Mount Type:N/A
Overall Height:.297 in
Material:PVC
Maximum Bundle Diameter:.25 in
Base Width:.625 in
Base Length:.844 in
SKU:RICHUC-4-RT

Detailed Description

Secure your cables with ease using this Black Adhesive Mount Half U Clamp. Made of durable PVC, this clamp is designed to hold cables with a maximum diameter of 1/4 inch. With its sleek black finish, it blends seamlessly into any setup. The adhesive backing allows for quick and convenient installation, while the half U design provides secure attachment. Measuring at .297 inches in overall height, .625 inches in base width, and .844 inches in base length, this clamp offers a versatile solution for organizing cables in various applications. Rest assured, it is also RoHS compliant, ensuring environmental responsibility. Perfect for wire and cable management, this clamp is a must-have accessory for any workspace.