HURC-2-01

Heilind Number:RICHURC-2-01
Manufacturer:Essentra | Richco
Manufacturer Number:HURC-2-01
ECAD Model:
3D Model

Description:

Clamp,Half U,Arrow Mnt,Natural,1/8 in

More >>

Specifications

AttributeValue
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco HURC-2-01
Color:Natural
Mount Type:N/A
Material:Nylon 6.6
Maximum Bundle Diameter:.125 in
Base Width:.3 in
Base Length:.49 in
SKU:RICHURC-2-01

Detailed Description

Secure your cables with ease using this Half U Clamp in a natural finish. Designed for convenient arrow mounting, this clamp is made of durable Nylon 6.6 material, ensuring longevity and reliability. With a base width of 0.3 inches and a base length of 0.49 inches, it provides a secure hold for cables up to 1/8 inch in diameter. Its compact size and RoHS compliance make it an environmentally friendly and space-saving choice for cable management. Keep your workspace organized and efficient with this Half U Clamp.