HURC1-2-01

Heilind Number:RICHURC1-2-01
Manufacturer:Essentra | Richco
Manufacturer Number:HURC1-2-01
ECAD Model:
3D Model

Description:

Clamp,Half U,Arrow Mnt,Natural,1/8 in, Clamp, Half U, Arrow Mnt, Nat

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco HURC1-2-01
Color:Natural
Mount Type:N/A
Material:Nylon 6.6
Maximum Bundle Diameter:.125 in
Base Width:.3 in
Base Length:.49 in
SKU:RICHURC1-2-01

Detailed Description

Secure your cables with ease using this Half U Clamp with Arrow Mount. Made of durable Nylon 6.6 in a natural color, this clamp ensures reliable fastening for cables up to 1/8 inch in diameter. With a base width of 0.3 inches and a base length of 0.49 inches, it provides stable support while maintaining a compact design. RoHS compliant, it meets environmental standards. Perfect for organizing wires and cables in various applications, from home to industrial settings, this clamp is a versatile and essential cable management solution.