HURC1-4-01

Heilind Number:RICHURC1-4-01
Manufacturer:Essentra | Richco
Manufacturer Number:HURC1-4-01
ECAD Model:
3D Model

Description:

Clamp,Half U,Arrow Mnt,Natural,1/4 in, Clamp, Half U, Arrow Mnt, Nat

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco HURC1-4-01
Color:Natural
Mount Type:N/A
Material:Nylon 6.6
Maximum Bundle Diameter:.25 in
Base Width:.3 in
Base Length:.62 in
SKU:RICHURC1-4-01

Detailed Description

Secure your cables with ease using this Clamp, Half U, Arrow Mount in a sleek natural finish. Made of durable Nylon 6.6 material, it ensures long-lasting performance. With a maximum bundle diameter of .25 inches, it accommodates various cable sizes. The half U design and arrow mount allow for efficient installation, while the compact dimensions of .3 inches base width and .62 inches base length save space. RoHS compliant, this clamp is environmentally friendly. Perfect for organizing cables in any setting, from home to office.