HURCBH-3-01

Heilind Number:RICHURCBH-3-01
Manufacturer:Essentra | Richco
Manufacturer Number:HURCBH-3-01
ECAD Model:
3D Model

Description:

Clamp,Half U,Blind Hl Mnt,Nat,3/16 in, Clamp.Half U, Blind Hole, Nat

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco HURCBH-3-01
Color:Natural
Mount Type:N/A
Material:Nylon 6.6
Maximum Bundle Diameter:.188 in
Base Width:.3 in
Base Length:.56 in
SKU:RICHURCBH-3-01

Detailed Description

Secure cables with ease using this Clamp,Half U,Blind Hole Mount in a natural finish. Made of durable Nylon 6.6, this clamp is designed for efficient cable management. With a maximum bundle diameter of .188 inches, it can accommodate various cable sizes. Its Half U shape and Blind Hole Mount make installation simple and effective. The natural color blends seamlessly with any environment, while its RoHS compliance ensures it meets environmental standards. Perfect for organizing cables in a variety of applications, this clamp offers reliable and long-lasting performance.