HURCBH-4-01

Heilind Number:RICHURCBH-4-01
Manufacturer:Essentra | Richco
Manufacturer Number:HURCBH-4-01
ECAD Model:
3D Model

Description:

Clamp, Half U,Blind Hl Mnt,Nat,1/4 in, Clamp.Half U, Blind Hole, Nat

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco HURCBH-4-01
Color:Natural
Mount Type:N/A
Material:Nylon 6.6
Maximum Bundle Diameter:.25 in
Base Width:.3 in
Base Length:.62 in
SKU:RICHURCBH-4-01

Detailed Description

Secure cables with ease using this Half U Clamp. Designed for Blind Hole mounting, this natural-colored clamp is perfect for organizing cables with a 1/4-inch diameter. Crafted from durable Nylon 6.6 material, it offers reliable support for your cable management needs. With a maximum bundle diameter of .25 inches, it ensures a secure hold. The compact design, with a base width of .3 inches and a base length of .62 inches, allows for easy installation in tight spaces. Rest assured, this clamp is RoHS compliant, making it a safe and eco-friendly choice for your wire and cable management projects.