HURCS-3-01

Heilind Number:RICHURCS-3-01
Manufacturer:Essentra | Richco
Manufacturer Number:HURCS-3-01
ECAD Model:
3D Model

Description:

Clamp,Half U,Screw Mnt,Nat,3/16 in, Clamp, Half U, Screw Mnt, Nat

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco HURCS-3-01
Color:Natural
Mount Type:N/A
Overall Height:.240 in
Material:Nylon 6.6
Maximum Bundle Diameter:.188 in
Base Width:.3 in
Base Length:.65 in
SKU:RICHURCS-3-01

Detailed Description

Secure your cables with ease using this Half U Clamp with Screw Mount. Made of durable Nylon 6.6 material in a natural color, this clamp ensures reliable performance. With a maximum bundle diameter of 3/16 inches, it accommodates various cable sizes. The compact design features a base width of 0.3 inches and a base length of 0.65 inches, with an overall height of 0.240 inches. RoHS compliant, it meets environmental standards. Ideal for cable management, this clamp is a versatile solution for organizing and securing wires in any application.