HURCS-4-01

Heilind Number:RICHURCS-4-01
Manufacturer:Essentra | Richco
Manufacturer Number:HURCS-4-01
ECAD Model:
3D Model

Description:

Clamp,Half U,Screw Mnt,Natural,1/4 in, Clamp, Half U, Screw Mnt, Nat

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco HURCS-4-01
Color:Natural
Mount Type:N/A
Overall Height:.3 in
Material:Nylon 6.6
Maximum Bundle Diameter:.25 in
Base Width:.3 in
Base Length:.72 in
SKU:RICHURCS-4-01

Detailed Description

Secure your cables with ease using this Clamp, Half U, Screw Mount in a natural finish. Made of durable Nylon 6.6 material, it ensures reliable support for your wires. With a maximum bundle diameter of 1/4 inch, it accommodates various cable sizes. Its half U design and screw mount feature allow for easy installation, while its compact size of 0.3 inches in overall height makes it suitable for tight spaces. Rest assured that this clamp is RoHS compliant, meeting environmental regulations. Perfect for wire and cable management, it's a must-have for organizing your workspace efficiently.