| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco KKC-12-RT |
| Color: | Gray |
| Mount Type: | N/A |
| Overall Height: | .94 in |
| Material: | PVC |
| Maximum Bundle Diameter: | .75 in |
| Base Width: | 1 in |
| Base Length: | 1 in |
| SKU: | RICKKC-12-RT |
KKC-12-RT
| Heilind Number: | RICKKC-12-RT |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | KKC-12-RT |
| ECAD Model: |
Specifications
Detailed Description
Secure cables effortlessly with this C Style Adhesive Mount Clip in Gray. Designed for convenience, it features a 3/4-inch hold capacity, ensuring a snug fit for cables. Crafted from durable PVC, it guarantees long-lasting performance. With its adhesive mount, installation is quick and easy. Perfect for organizing cables in any space, this clip is a must-have for efficient wire management. Rest assured, it is RoHS compliant, meeting industry standards for environmental responsibility.

