KKC-2-RT

Heilind Number:RICKKC-2-RT
Manufacturer:Essentra | Richco
Manufacturer Number:KKC-2-RT
ECAD Model:
3D Model

Description:

Clip,C Style,Adh Mnt,Grey,1/8 in Hold, Clip, C Style, Adh Mount, Grey

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco KKC-2-RT
Color:Gray
Mount Type:N/A
Overall Height:.31 in
Material:PVC
Maximum Bundle Diameter:.125 in
Base Width:.75 in
Base Length:.75 in
SKU:RICKKC-2-RT

Detailed Description

Keep cables organized and secure with our Clip, C Style, Adhesive Mount in Grey. Designed for easy installation, this clip features a sturdy PVC construction with a sleek gray finish. With a 1/8 inch hold, it accommodates various cable sizes, keeping them in place efficiently. The adhesive mount ensures a firm attachment, while the compact dimensions of .31 inches in overall height, .75 inches in base width and .75 inches in base length, make it suitable for tight spaces. RoHS compliant for environmental responsibility, this clip is a reliable solution for wire and cable management in any setting.