KKC-5-RT

Heilind Number:RICKKC-5-RT
Manufacturer:Essentra | Richco
Manufacturer Number:KKC-5-RT
ECAD Model:
3D Model

Description:

Clip,C Style,Adh Mnt,Grey,5/16 in Hld, Clip, C Style, Adh Mount, Grey

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco KKC-5-RT
Color:Gray
Mount Type:N/A
Overall Height:.48 in
Material:PVC
Maximum Bundle Diameter:.313 in
Base Width:.75 in
Base Length:.75 in
SKU:RICKKC-5-RT

Detailed Description

Effortlessly organize cables with this C Style Adhesive Mount Clip in a sleek grey hue. Designed for convenience, it features a 5/16 inch hole for secure fastening. Crafted from durable PVC, it ensures long-lasting performance. With a low profile of just .48 inches in overall height, it discreetly holds cables in place. Perfect for managing wires in various settings, this clip is a must-have for tidy cable organization. Rest assured, it is RoHS compliant, guaranteeing environmentally friendly practices. Upgrade your wire management system with this essential accessory.