KKC-6-RT

Heilind Number:RICKKC-6-RT
Manufacturer:Essentra | Richco
Manufacturer Number:KKC-6-RT
ECAD Model:
3D Model

Description:

Clip,C Style,Adh Mnt,Grey,3/8 in Hold, Clip, C Style, Adh Mount, Grey

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco KKC-6-RT
Color:Gray
Mount Type:N/A
Overall Height:.6 in
Material:PVC
Maximum Bundle Diameter:.375 in
Base Width:.75 in
Base Length:.75 in
SKU:RICKKC-6-RT

Detailed Description

Secure your cables with ease using this Clip, C Style, Adhesive Mount in a sleek grey color. Designed for convenience, this clip features a 3/8 inch hold, perfect for organizing cables of various sizes. Crafted from durable PVC, it ensures long-lasting performance. With its adhesive mount, installation is quick and hassle-free. The compact design, with an overall height of .6 inches, makes it ideal for tight spaces. Rest assured of its quality, as it is RoHS compliant. Perfect for wire and cable management, this clip is a must-have for keeping your workspace tidy and organized.