KKC-8-RT

Heilind Number:RICKKC-8-RT
Manufacturer:Essentra | Richco
Manufacturer Number:KKC-8-RT
ECAD Model:
3D Model

Description:

Clip,C Style,Adh Mnt,Grey,1/2 in Hold, Clip, C Style, Adh Mount, Grey

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco KKC-8-RT
Color:Gray
Mount Type:N/A
Overall Height:.69 in
Material:PVC
Maximum Bundle Diameter:.5 in
Base Width:1 in
Base Length:1 in
SKU:RICKKC-8-RT

Detailed Description

Secure your cables with ease using these Grey C Style Adhesive Mount Clips, designed for efficient organization. With a 1/2 inch hold capacity, these clips provide a sturdy grip for cables of various sizes. Made of durable PVC, they offer reliable support and longevity. The adhesive mount ensures easy installation on any surface, keeping your workspace tidy and cables in place. Perfect for wire and cable management, these clips are a must-have for any organization project. With RoHS compliance, you can trust in their quality and environmental responsibility. Elevate your cable organization with these essential clips.