KKD-12-RT

Heilind Number:RICKKD-12-RT
Manufacturer:Essentra | Richco
Manufacturer Number:KKD-12-RT
ECAD Model:
3D Model

Description:

Clip,D Style,Adh Mnt,Grey,3/4 in Hold, Clip, D Style, Adh Mount, Grey

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco KKD-12-RT
Color:Gray
Mount Type:N/A
Overall Height:1.02 in
Material:PVC
Maximum Bundle Diameter:.75 in
Base Width:1 in
Base Length:1.125 in
SKU:RICKKD-12-RT

Detailed Description

Secure cables with ease using this Clip, D Style, Adh Mnt in Grey. Designed for 3/4 inch holds, it offers efficient organization and management for wires. Crafted from durable PVC, it ensures long-lasting use. The adhesive mount makes installation hassle-free, while the sleek gray finish adds a professional touch to any workspace. RoHS compliant, this clip is a reliable and eco-friendly solution for cable management needs. Ideal for use in various settings, it guarantees a tidy and organized setup.