| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco KKD-16-RT |
| Color: | Gray |
| Mount Type: | N/A |
| Overall Height: | 1.3 in |
| Material: | PVC |
| Maximum Bundle Diameter: | 1 in |
| Base Width: | 1.25 in |
| Base Length: | 1.5 in |
| SKU: | RICKKD-16-RT |
KKD-16-RT
| Heilind Number: | RICKKD-16-RT |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | KKD-16-RT |
| ECAD Model: |
Specifications
Detailed Description
Secure your cables with ease using this Clip, D Style, Adh Mount in a sleek grey finish. Designed for convenience, this clip features a 1-inch hold capacity, perfect for organizing cables of various sizes. Made of durable PVC, it ensures long-lasting performance. Its adhesive mount allows for easy installation on any surface. Keep your workspace tidy and cables in place with this essential cable management accessory.

