KKDL-4-RT

Heilind Number:RICKKDL-4-RT
Manufacturer:Essentra | Richco
Manufacturer Number:KKDL-4-RT
ECAD Model:
3D Model

Description:

Clip,Locking,Adh Mnt,Grey,1/8 in Hold, Clip, D Style, Adh Mount, Grey

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco KKDL-4-RT
Color:Gray
Mount Type:N/A
Overall Height:.28 in
Material:Polyvinyl Chloride
Maximum Bundle Diameter:.125 in
Base Width:.5 in
Base Length:.5 in
SKU:RICKKDL-4-RT

Detailed Description

Secure your cables with ease using this Locking Adhesive Mount Cable Clip in a sleek grey finish. Designed for efficiency, this D Style clip features a 1/8-inch holding capacity, perfect for organizing and tidying up your workspace. Made of durable Polyvinyl Chloride, it ensures long-lasting performance. With its adhesive mount, installation is hassle-free. RoHS compliant, this clip is environmentally friendly, making it a responsible choice for your cable management needs. Keep your cables neat and organized with this essential accessory.