KKDL-8-RT

Heilind Number:RICKKDL-8-RT
Manufacturer:Essentra | Richco
Manufacturer Number:KKDL-8-RT
ECAD Model:
3D Model

Description:

Clip,Locking,Adh Mnt,Grey,7/32 in Hld, Clip, D Style, Adh Mount, Grey

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco KKDL-8-RT
Color:Gray
Mount Type:N/A
Overall Height:.43 in
Material:Polyvinyl Chloride
Maximum Bundle Diameter:.219 in
Base Width:.75 in
Base Length:.75 in
SKU:RICKKDL-8-RT

Detailed Description

Secure your cables with ease using this Locking Adhesive Mount Cable Clip in Grey. Featuring a D-style design, this clip offers a reliable hold for your wires. With a 7/32-inch hole, it accommodates various cable sizes, ensuring a versatile solution for your cable management needs. Made of durable Polyvinyl Chloride, it guarantees long-lasting performance. The adhesive mount allows for easy installation on any surface. RoHS compliant, this clip meets international standards for environmental responsibility. Perfect for organizing cables in any setting, from home office to industrial environments. Keep your workspace neat and tidy with this essential cable management accessory.