| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco KKJ-3-RT |
| Color: | Gray |
| Mount Type: | N/A |
| Overall Height: | .313 in |
| Material: | PVC |
| Maximum Bundle Diameter: | .188 in |
| Base Width: | .875 in |
| Base Length: | 1.25 in |
| SKU: | RICKKJ-3-RT |
KKJ-3-RT
| Heilind Number: | RICKKJ-3-RT |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | KKJ-3-RT |
| ECAD Model: |
Specifications
Detailed Description
Easily manage cables with our J Style Adhesive Mount Cable Clips in Grey. Designed for quick and secure installation, these clips feature a 3/16 inch hole for efficient cable organization. Made of durable PVC, they ensure long-lasting use. With a sleek grey finish, they blend seamlessly into any workspace. RoHS compliant, they meet environmental regulations. Perfect for keeping cables tidy and organized in any setting.

