KKJ-4-RT

Heilind Number:RICKKJ-4-RT
Manufacturer:Essentra | Richco
Manufacturer Number:KKJ-4-RT
ECAD Model:
3D Model

Description:

Clip,J Style,Adh Mnt,Grey,1/4 in Hold, Clip, J Style, Adh Mount, Grey

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco KKJ-4-RT
Color:Gray
Mount Type:N/A
Overall Height:.406 in
Material:PVC
Maximum Bundle Diameter:.25 in
Base Width:.906 in
Base Length:1.5 in
SKU:RICKKJ-4-RT

Detailed Description

Secure your cables with ease using these versatile J Style Adhesive Mount Cable Clips in Grey. Designed for simple installation, these clips feature a durable PVC construction that ensures long-lasting performance. With a 1/4 inch holding capacity, they can accommodate various cable sizes, keeping your workspace organized and clutter-free. The adhesive mount makes it convenient to attach them to any surface, while the sleek grey finish adds a touch of professionalism to your cable management setup. RoHS compliant for environmental responsibility, these clips are a must-have for any wire and cable management project.