KKJ-5-RT

Heilind Number:RICKKJ-5-RT
Manufacturer:Essentra | Richco
Manufacturer Number:KKJ-5-RT
ECAD Model:
3D Model

Description:

Clip,J Style,Adh Mnt,Grey,5/16 in Hld, Clip, J Style, Adh Mount, Grey

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco KKJ-5-RT
Color:Gray
Mount Type:N/A
Overall Height:.438 in
Material:PVC
Maximum Bundle Diameter:.313 in
Base Width:1.219 in
Base Length:1.75 in
SKU:RICKKJ-5-RT

Detailed Description

Secure your cables with ease using our Clip, J Style, Adh Mount in Grey. Designed for convenience, this clip features a 5/16 inch hole for efficient cable management. Made of durable PVC, it ensures long-lasting performance. With a maximum bundle diameter of 0.313 inches, it accommodates various cable sizes. The adhesive mount offers simple installation on any surface. Its compact design, with an overall height of 0.438 inches, makes it ideal for tight spaces. Rest assured, this clip is RoHS compliant, meeting strict environmental standards. Perfect for organizing cables in any setting, from home offices to industrial spaces. Stay organized and efficient with our reliable cable clip.