| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco KKL-4-RT |
| Color: | Gray |
| Mount Type: | N/A |
| Material: | PVC |
| Maximum Bundle Diameter: | .25 in |
| Base Width: | .75 in |
| Base Length: | .75 in |
| SKU: | RICKKL-4-RT |
KKL-4-RT
| Heilind Number: | RICKKL-4-RT |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | KKL-4-RT |
| ECAD Model: |
Specifications
Detailed Description
Secure your cables with ease using this Locking Adhesive Mount Clip in a sleek grey color. Designed for convenient installation, this clip features a 1/4-inch hold capacity, ensuring a firm grip on your wires. Made of durable PVC, it guarantees long-lasting performance. Its compact design, with a base width and length of 0.75 inches, makes it ideal for various applications. With RoHS compliance, you can trust in its quality and environmental standards. Perfect for organizing wires in your workspace, it's a must-have accessory for efficient cable management.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco DIN6325-M6-M4X10-STL | DOWEL PIN | ![]() |
| Essentra | Richco DIN9021-A2-M4 | FLAT FENDER WASHER | ![]() |
| Essentra | Richco FHS632X5/16-PH-STL-ZI-UC | Flat Head Machine Screw | ![]() |
| Essentra | Richco FSM8X1-1/4-PH-BUG-STLPHOS | Flat Head Sheetmetal Screw | ![]() |
| Essentra | Richco FHA-632-8 | Self-Clinching Threaded Studs - Type FH/FHS/FHA - Unified | ![]() |


