KKR-5A1-RT

Heilind Number:RICKKR-5A1-RT
Manufacturer:Essentra | Richco
Manufacturer Number:KKR-5A1-RT
ECAD Model:
3D Model

Description:

Clip,C Style,Adh Mnt,Grey,.52 in Hold, Clip, C Style, Adh Mount, Grey

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco KKR-5A1-RT
Color:Gray
Mount Type:N/A
Overall Height:.68 in
Material:PVC
Maximum Bundle Diameter:.68 in
Base Width:.75 in
Base Length:.75 in
SKU:RICKKR-5A1-RT

Detailed Description

Secure cables with ease using this Clip in a stylish C Style design. Featuring an adhesive mount for effortless installation, this clip is a versatile solution for organizing cables in any setting. The sleek grey finish adds a touch of modernity, while the .52-inch hold accommodates cables of various sizes. Crafted from durable PVC, this clip ensures long-lasting use. With a compact overall height of .68 inches and a base width and length of .75 inches, it offers a secure grip while maintaining a low profile. RoHS compliant, it meets strict environmental standards. Perfect for wire and cable management, this clip is a must-have accessory for maintaining a tidy workspace.