| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco KKU-12-RT |
| Color: | Gray |
| Mount Type: | N/A |
| Overall Height: | .906 in |
| Material: | PVC |
| Maximum Bundle Diameter: | .75 in |
| Base Width: | 1 in |
| Base Length: | 1 in |
| SKU: | RICKKU-12-RT |
KKU-12-RT
| Heilind Number: | RICKKU-12-RT |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | KKU-12-RT |
| ECAD Model: |
Specifications
Detailed Description
Secure your cables with ease using this U Style Adh Mount Cable Clip in Grey. Designed for efficient cable management, this clip features a 3/4 inch hold capacity, perfect for organizing various cables. Made of durable PVC, it ensures long-lasting performance. With its adhesive mount, installation is quick and hassle-free. The sleek grey finish adds a professional touch to your workspace. RoHS compliant, it meets environmental standards for peace of mind. Ideal for keeping cables neat and tidy in any setting.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 1638 | THREADED STANDOFF | ![]() |


