| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco KKU-2-RT |
| Color: | Gray |
| Mount Type: | N/A |
| Overall Height: | .281 in |
| Material: | PVC |
| Maximum Bundle Diameter: | .125 in |
| Base Width: | .75 in |
| Base Length: | .75 in |
| SKU: | RICKKU-2-RT |
KKU-2-RT
| Heilind Number: | RICKKU-2-RT |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | KKU-2-RT |
| ECAD Model: |
Specifications
Detailed Description
Secure cables with ease using this U Style Adhesive Mount Grey Clip. Designed for efficient cable management, this clip features a 1/8 inch hold capacity and a durable PVC construction. With a sleek gray finish, it seamlessly blends into any workspace. The adhesive mount ensures easy installation, while the .75 inch base width and length provide stable support. RoHS compliant, this clip is a reliable choice for organizing cables in a variety of settings.

