| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco KKU-4-RT |
| Color: | Gray |
| Mount Type: | N/A |
| Overall Height: | .469 in |
| Material: | PVC |
| Maximum Bundle Diameter: | .25 in |
| Base Width: | .75 in |
| Base Length: | .75 in |
| SKU: | RICKKU-4-RT |
KKU-4-RT
| Heilind Number: | RICKKU-4-RT |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | KKU-4-RT |
| ECAD Model: |
Specifications
Detailed Description
Keep your cables organized with this U Style Adhesive Mount Grey Clip. Designed for easy installation, this clip securely holds cables with a 1/4 inch diameter in place. Made of durable PVC, it ensures long-lasting performance. With a sleek gray finish, it blends seamlessly with any setup. Whether at home or in the office, this clip is a must-have for maintaining a tidy and efficient workspace. RoHS compliant for environmental responsibility.

