| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco KKU-6-RT |
| Color: | Gray |
| Mount Type: | N/A |
| Overall Height: | .594 in |
| Material: | PVC |
| Maximum Bundle Diameter: | .375 in |
| Base Width: | .75 in |
| Base Length: | .75 in |
| SKU: | RICKKU-6-RT |
KKU-6-RT
| Heilind Number: | RICKKU-6-RT |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | KKU-6-RT |
| ECAD Model: |
Specifications
Detailed Description
Keep your cables organized and secure with these Gray U Style Adhesive Mount Clips. Designed for easy installation, these clips feature a strong adhesive backing that adheres firmly to any surface. The 3/8 inch hold size accommodates a variety of cables, keeping them in place and preventing tangling. Made of durable PVC material, these clips ensure long-lasting performance. With a sleek gray finish, they blend seamlessly with any decor. Perfect for home or office use, these cable clips are a must-have for maintaining a tidy and efficient workspace. Stay organized and eliminate clutter with these convenient cable management solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 1586105-3 | 3P RCPT VAL-U-LOK SR V2 | ![]() |
| Essentra | Richco GEE99F-A-C | Slotted grommet edging with adhesive lined, .099" thickness, polyethylene, natural. | ![]() |
| | Essentra | Richco PHS632X3/16-PH-STLZI-NYPA | Pan Head Machine Screw | ![]() |
| Essentra | Richco PSM10X1/2-PH-STL-ZI-PLAS | Pan Head Sheetmetal Screw | ![]() |
| Essentra | Richco SEM832X3/4-PHS-PH-ELW-ZI | Sems Machine Screw | ![]() |
| Essentra | Richco SEM832X5/16-PHS-PH-ELW-ZI | Sems Machine Screw | ![]() |
| Essentra | Richco THS832X1/2-PH-STL-ZI | Truss Head Machine Screw | ![]() |
| Essentra | Richco 150-55610 | 1-Piece Cable Tie/Fir Tree Mount with Disc, 4.3"L, .19" - .20" Mounting Hole, PA66, Black | ![]() |
| Essentra | Richco 157-00287 | 1-Pc Cable Tie/Fir Tree Mount with Disc, 6.5"L, 0.25 - 0.28" Mounting Hole, PA66HS, Black | ![]() |


