KKU-8-RT

Heilind Number:RICKKU-8-RT
Manufacturer:Essentra | Richco
Manufacturer Number:KKU-8-RT
ECAD Model:
3D Model

Description:

Clip,U Style,Adh Mnt,Grey,1/2 in Hold, Clip, U Style, Adh Mount, Grey

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco KKU-8-RT
Color:Gray
Mount Type:N/A
Overall Height:.688 in
Material:PVC
Maximum Bundle Diameter:.5 in
Base Width:1 in
Base Length:1 in
SKU:RICKKU-8-RT

Detailed Description

Keep your cables organized with this U Style Adhesive Mount Clip in Grey. Designed for easy installation, this clip securely holds cables in place with a 1/2 inch diameter. Made of durable PVC, it ensures long-lasting use. Its compact design with a .688 inch overall height and 1x1 inch base dimensions makes it suitable for various applications. RoHS compliant, this clip is environmentally friendly. Perfect for managing wires in homes, offices, or industrial settings, it helps maintain a tidy and efficient workspace.