| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco KKU-9-RT |
| Color: | Gray |
| Mount Type: | N/A |
| Overall Height: | .75 in |
| Material: | PVC |
| Maximum Bundle Diameter: | .563 in |
| Base Width: | 1 in |
| Base Length: | 1 in |
| SKU: | RICKKU-9-RT |
KKU-9-RT
| Heilind Number: | RICKKU-9-RT |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | KKU-9-RT |
| ECAD Model: |
Specifications
Detailed Description
Secure your cables with ease using this U Style Clip in Grey. Designed for adhesive mounting, it offers a reliable solution for organizing wires in any workspace. With a 9/16 inch hold capacity, it can accommodate various cable sizes, keeping them tidy and in place. Made of durable PVC, this clip ensures long-lasting performance. Its sleek design and neutral color make it suitable for any environment. Stay organized and compliant with this RoHS-certified cable management essential.

