| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco KLBS-3508-01A |
| Color: | Natural |
| Mount Type: | Adhesive |
| Material: | Nylon 6.6 |
| SKU: | RICKLBS-3508-01A |
KLBS-3508-01A
| Heilind Number: | RICKLBS-3508-01A |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | KLBS-3508-01A |
| ECAD Model: |
Specifications
Detailed Description
Easily organize and secure cables with our Curly Lock Stand Adhesive Mount. Made of durable Nylon 6.6 material in a natural color, this cable tie mount offers reliable performance. With a 1/2 inch spacing, it provides efficient cable management. Its adhesive backing ensures hassle-free installation on any surface. RoHS compliant for environmental responsibility, it's a practical choice for various applications. Keep cables in place with ease using this versatile and durable mounting solution.

