KSLBN-2-01

Heilind Number:RICKSLBN-2-01
Manufacturer:Essentra | Richco
Manufacturer Number:KSLBN-2-01
ECAD Model:
3D Model

Description:

CB Spt,Keyslot,Natural,1/8 in Spc, CB Support, Keyslot, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco KSLBN-2-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.125 in
Mount Type A:Locking Bayonet
Mount Type B:Key Hole Connector
Compatible Hole Diameter A:.157 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICKSLBN-2-01

Detailed Description

Enhance your circuit board assembly with our durable CB Support featuring a convenient Keyslot design. Crafted from high-quality Nylon 6.6 material in a sleek Natural finish, this essential component offers reliable support and organization for your electronic components. With a precise 1/8 inch spacer length, it ensures optimal spacing and alignment within your setup. The innovative Locking Bayonet and Key Hole Connector mount types provide easy installation on compatible panels, while the RoHS compliance guarantees environmentally-friendly manufacturing. Elevate your PCB and electronics projects with this versatile and efficient support solution.