KSLBN-4-01

Heilind Number:RICKSLBN-4-01
Manufacturer:Essentra | Richco
Manufacturer Number:KSLBN-4-01
ECAD Model:
3D Model

Description:

CB Spt,Keyslot,Natural,1/4 in Spc, CB Support, Keyslot, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco KSLBN-4-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.25 in
Mount Type A:Locking Bayonet
Mount Type B:Key Hole Connector
Compatible Hole Diameter A:.157 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICKSLBN-4-01

Detailed Description

Elevate your PCB support system with our CB Support, designed for seamless integration and durability. This versatile component features a Keyslot for easy installation and a natural color that blends seamlessly with your setup. Crafted from high-quality Nylon 6.6, it guarantees long-lasting performance. With a spacer length of .25 inches, it provides ample support for your circuit boards. Utilize its Locking Bayonet and Key Hole Connector mount types for secure attachment. Compatible with a .157-inch hole diameter and suitable for panel thicknesses of up to .062 inches, it offers a reliable solution for your electronic hardware needs. Rest assured, it is RoHS compliant, meeting the highest standards of environmental responsibility. Upgrade your PCB support game with this essential component.