KSLBN-6-01

Heilind Number:RICKSLBN-6-01
Manufacturer:Essentra | Richco
Manufacturer Number:KSLBN-6-01
ECAD Model:
3D Model

Description:

CB Spt,Keyslot,Natural,3/8 in Spc, CB Support, Keyslot, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco KSLBN-6-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.375 in
Mount Type A:Locking Bayonet
Mount Type B:Key Hole Connector
Compatible Hole Diameter A:.157 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICKSLBN-6-01

Detailed Description

Enhance your circuit board assembly with this essential component: a CB Support in natural nylon 6.6 material. Designed with a convenient Keyslot feature, it offers easy installation and secure fastening for optimal performance. The 3/8 inch spacer length provides ample clearance, while the locking bayonet and key hole connector mount types ensure stability. With a maximum panel thickness of 0.062 inches, it's suitable for a variety of applications. Plus, its RoHS compliance guarantees eco-friendly manufacturing. Upgrade your PCB setup with this reliable support solution.