KSLBN-8-01

Heilind Number:RICKSLBN-8-01
Manufacturer:Essentra | Richco
Manufacturer Number:KSLBN-8-01
ECAD Model:
3D Model

Description:

CB Spt,Keyslot,Natural,1/2 in Spc, CB Support, Keyslot, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco KSLBN-8-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.5 in
Mount Type A:Locking Bayonet
Mount Type B:Key Hole Connector
Compatible Hole Diameter A:.157 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICKSLBN-8-01

Detailed Description

Elevate your PCB assembly with the CB Support, Keyslot in a natural finish. Crafted from durable Nylon 6.6 material, this essential component ensures secure mounting with a locking bayonet and key hole connector design. Featuring a 1/2 inch spacer length, it provides ample space for efficient installation. ROHS compliant, it meets strict environmental standards, making it a reliable choice for your electronic hardware needs. Perfect for supporting and securing PCBs in various applications, this versatile component guarantees optimal functionality. Upgrade your setup with the CB Support, Keyslot in natural for dependable performance.