| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco KSLSP1-10-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .625 in |
| Mount Type A: | Locking Two Prong |
| Mount Type B: | Key Hole Connector |
| Compatible Hole Diameter A: | .157 in |
| Maximum Panel Thickness A: | .062 in |
| Maximum Panel Thickness B: | .062 in |
| SKU: | RICKSLSP1-10-01 |
KSLSP1-10-01
| Heilind Number: | RICKSLSP1-10-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | KSLSP1-10-01 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB assembly with this convenient CB Support featuring a Keyslot design in a natural color. Made of durable Nylon 6.6 material, this support ensures reliable performance. With a spacer length of 5/8 inch, it offers secure mounting for your electronic components. Its Locking Two Prong and Key Hole Connector design allows for easy installation on panels up to 0.062 inches thick. Perfect for maintaining the integrity of your circuit boards, this support is a must-have for any electronics project.

