KSLSP1-3-01

Heilind Number:RICKSLSP1-3-01
Manufacturer:Essentra | Richco
Manufacturer Number:KSLSP1-3-01
ECAD Model:
3D Model

Description:

CB Spt,Keyslot,Natural,3/16 in Spc, CB Support, Keyslot, Natural

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco KSLSP1-3-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.187 in
Mount Type A:Locking Two Prong
Mount Type B:Key Hole Connector
Compatible Hole Diameter A:.157 in
Maximum Panel Thickness A:.062 in
Maximum Panel Thickness B:.062 in
SKU:RICKSLSP1-3-01

Detailed Description

Enhance stability and security in your electronic assembly with this versatile CB Support. Crafted from durable Nylon 6.6 in a natural hue, it seamlessly integrates with various components. Featuring a keyslot design and a 3/16 inch spacer, it offers precise positioning and support. The locking two-prong mount type ensures a robust attachment, while the keyhole connector allows for easy installation. With a maximum panel thickness of .062 inches for both mount types, it accommodates a range of applications. Compliant with RoHS standards, it meets environmental regulations without compromising performance. Ideal for PCB and electronics hardware, this support is a reliable solution for your assembly needs.